DWTSC3255MUL

Tripp Lite
545-DWTSC3255MUL
DWTSC3255MUL

Mfr.:

Description:
Mounting Fixings DWTSC3255MUL
This product will be sent to you directly from the manufacturer.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
146 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,91 € 75,91 €
74,13 € 741,30 €
72,56 € 1.814,00 €
71,48 € 3.574,00 €
71,02 € 7.102,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Mounting Fixings
RoHS:  
Monitor/TV Mounts
Steel
21.6 in
Brand: Tripp Lite
Color: Black
Mounting Style: Wall Mount
Product Type: Mounting Hardware
Series: Wall Mounts
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 17.3 in
Unit Weight: 2,359 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIPP LITE