CSC21AC

Tripp Lite
545-CSC21AC
CSC21AC

Mfr.:

Description:
Battery Chargers CSC21AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Battery Chargers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
120 VAC
12 A
NEMA 5-15P
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Battery Chargers
Series: Carts
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 50 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
TRIPP LITE