BP72RT

Tripp Lite
545-BP72RT
BP72RT

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries 72V Extended Battery Module (EBM) for SmartOnline UPS Systems, 2U Rack/Tower

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies - Batteries
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
605 mm
440 mm
86.5 mm
Brand: Tripp Lite
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Battery Module
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 39,190 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8507208091

FEATURED PRODUCTS
TRIPP LITE