BP24V36-2US

Tripp Lite
545-BP24V36-2US
BP24V36-2US

Mfr.:

Description:
Battery Packs EXTERNAL 24V RACK TOWER BATTERY PACK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
24 V
Lead Acid
2 RU
Bulk
Brand: Tripp Lite
Product Type: Battery Packs
Series: Single-Phase
Factory Pack Quantity: 1
Subcategory: Battery
Type: UPS External Battery Pack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIPP LITE