BHDBT3-TR

Tripp Lite
545-BHDBT3-TR
BHDBT3-TR

Mfr.:

Description:
Video Modules HDBaseT 3.0 Transmitter/Receiver, HDMI 4K 60 Hz (4:4:4), RS-232, IR Control, Up to 328 ft. (100 m), TAA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Video Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet Modules
Extender Kits
4096 x 2160
Brand: Tripp Lite
Dimensions: 5.27 in x 6.54 in x 1.13 in
Frequency: 60 Hz
Interface Type: RS-232
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 639,565 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525503035
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIPP LITE