B203-101-PNP

Tripp Lite
545-B203-101-PNP
B203-101-PNP

Mfr.:

Description:
Interface Modules USB 2.0/CAT5 EXTNDR,NO DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,32 € 153,32 €
140,43 € 1.404,30 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Interface Modules
RoHS:  
Expansion Modules
USB 2.0 to Ethernet
2 Port
480 Mb/s
Ethernet, USB 2.0
100 VAC
240 VAC
0 C
+ 40 C
USB over Cat5/Cat6
Bulk
Brand: Tripp Lite
Description/Function: USB Extender
Operating Supply Current: 500 mA
Operating Supply Voltage: 100 VAC to 240 VAC
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.