B078-101-USB-1

Tripp Lite
545-B078-101-USB-1
B078-101-USB-1

Mfr.:

Description:
Interface Modules NET COMMANDER USB SERVER INTERFACE CBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,12 € 100,12 €
86,65 € 866,50 €
84,71 € 2.117,75 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Interface Modules
RoHS:  
KVM Switches
32 Port
480 Mb/s
USB
100 V
240 V
0 C
+ 40 C
KVM Switch Accessories
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 10.99 in x 17.280 in x 1.71 in
Mounting Style: Rack Mount
Operating Supply Current: 300 mA, 700 mA
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544609991
USHTS:
8544602000
MXHTS:
85446099
ECCN:
EAR99

KVM Switches

Tripp Lite KVM Switches let users control multiple servers from a single console. KVM switches include desktop models that simplify access to multiple devices and more advanced rack-mount models that let users manage many more network servers. These Tripp Lite switches offer a host of available features, including IP remote access, Cat5 cabling, multiuser access, LCD consoles, and NIAP-certified security.

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.