B020-U08-19KTAA

Tripp Lite
545-B020-U08-19KTAA
B020-U08-19KTAA

Mfr.:

Description:
Rack Mount / Server PCs 8PT, 19IN KVM CNSL,USB/PS2,TAA

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Rack Mount / Server PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1U
60 Hz
8 Port
1 USB
0 C
+ 50 C
Brand: Tripp Lite
Mounting Style: Rack Mount
Packaging: Bulk
Product Type: Rack Mount / Server PCs
Series: Rack Console
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 14,061 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471800000
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99

KVM Switches

Tripp Lite KVM Switches let users control multiple servers from a single console. KVM switches include desktop models that simplify access to multiple devices and more advanced rack-mount models that let users manage many more network servers. These Tripp Lite switches offer a host of available features, including IP remote access, Cat5 cabling, multiuser access, LCD consoles, and NIAP-certified security.

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.

FEATURED PRODUCTS
TRIPP LITE