B006-VUA4-K-R

Tripp Lite
545-B006-VUA4-K-R
B006-VUA4-K-R

Mfr.:

Description:
Interface Modules 4PT USB KVM KIT W AUDIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Interface Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
KVM Switches
KVM Switch with Audio,
4 Port
USB
100 V
240 V
0 C
+ 50 C
Interface module
Bulk
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 2.75 in x 1.6 in x 7.9 in
Product Type: Interface Modules
Region: NA
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 793,786 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471800000
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.

KVM Switches

Tripp Lite KVM Switches let users control multiple servers from a single console. KVM switches include desktop models that simplify access to multiple devices and more advanced rack-mount models that let users manage many more network servers. These Tripp Lite switches offer a host of available features, including IP remote access, Cat5 cabling, multiuser access, LCD consoles, and NIAP-certified security.