APS INT2012

Tripp Lite
545-APSINT2012
APS INT2012

Mfr.:

Description:
Power Inverters 2000VA 30A INT BAT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Inverters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Inverters
Product Type: Power Inverters
Series: International
Factory Pack Quantity: 1
Subcategory: DC-AC Power Inverters
Unit Weight: 17,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
TRIPP LITE