WSX075-3200

Triad Magnetics
553-WSX075-3200
WSX075-3200

Mfr.:

Description:
Wall Mount AC Adapters US,UK,AU/NZ,EU Wall Pwr Sply 7.5Vdc at 3200mA, Center Pos, PLUG=5.5x2.1x11mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
538 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,62 € 17,62 €
16,20 € 81,00 €
15,63 € 156,30 €
14,49 € 362,25 €
13,97 € 838,20 €
13,63 € 1.635,60 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Australia, Europe, North America, United Kingdom
Interchangeable Plugs
100 VAC to 240 VAC
1 Output
100 mW
7.5 VDC
3.2 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
86.5 %
WSX
Brand: Triad Magnetics
Center Pin Length: 11 mm
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Load Regulation: Regulated
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Unit Weight: 256,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99