WSU060-2000-R

Triad Magnetics
553-WSU060-2000-R
WSU060-2000-R

Mfr.:

Description:
Wall Mount AC Adapters 100-240V Wall Pwr Sply, 6.0VDC at 2000mA cUL, Center NEG, PLUG=5.5x2.1x11mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
North America
Fixed Plugs
100 VAC to 240 VAC
1 Output
12 W
6 VDC
2 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
5 ft
Level VI
WSU
Brand: Triad Magnetics
Center Pin Length: 11 mm
Connector A Polarity: Center Negative
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 80
Subcategory: AC-DC Power Supply
Unit Weight: 121 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Triad has upgraded its WSU Series to meet Level VI requirements
for all external power supplies manufactured after February 10,
2016. Triad_s level VI products will have date code no later
than 1605 (YYWW) where 16 is the year and 05 is the 5th week of
2016.

Please contact a Mouser Technical Sales Representative for
further information.

5-0716-05

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WSU Series External Switchmode Power Supplies

Triad Magnetics WSU Series External Switchmode Power Supplies comply with Level IV or Level V efficiency standards. With a power range of 6.75 - 35W and input voltage of 100-240VAC, each model is available with either center positive or center negative polarity. Triad Magnetics WSU External Switchmode Power Supplies feature double insulation, no minimum load, and offer over voltage and short circuit protection.