WSU060-2000-R13

Triad Magnetics
553-WSU060-2000-R13
WSU060-2000-R13

Mfr.:

Description:
Wall Mount AC Adapters 100-240V Wall Pwr Sply, 6.0VDC at 2000mA cUL, Center NEG, PLUG=5.5x2.5x11mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
North America
Fixed Plugs
100 VAC to 240 VAC
1 Output
12 W
6 VDC
2 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
5 ft
Level VI
WSU
Brand: Triad Magnetics
Center Pin Length: 11 mm
Connector A Polarity: Center Negative
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 80
Subcategory: AC-DC Power Supply
Unit Weight: 226,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99