WDU15-200

Triad Magnetics
553-WDU15-200
WDU15-200

Mfr.:

Description:
Wall Mount AC Adapters Wall Pwr Sply, 15VDC at 200mA, cULus, Center POS: ***Industrial &Commeial Use***

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Possible Replacement

Triad Magnetics WSU150-0560
Triad Magnetics
Wall Mount AC Adapters 100-240V Wall Pwr Sply 15.0VDC at 560mA cUL, Center POS, PLUG=5.5x2.1x11mm

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
North America
Fixed Plugs
120 VAC
1 Output
3 W
15 VDC
200 mA
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
6 ft
WDU
Brand: Triad Magnetics
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Not Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Unit Weight: 243,579 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer advises this Level V certified part is now
available for Commercial and Industrial Applications only.
Effective December 30, 2017, the United States Department of
Energy amended the definition and scope of products affected by
EISA 2007, which enabled Triad to reintroduce this product under
a new exemption. This power supply is now available _FOR USE
WITH COMMERCIAL OR INDUSTRIAL EQUIPMENT ONLY_ and _NOT FOR USE
FOR RESIDENTIAL OR CONSUMER USE_.

Please contact a Mouser Technical Sales Representative for
further information.

5-0418-09

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99