WAU24-1800

Triad Magnetics
553-WAU24-1800
WAU24-1800

Mfr.:

Description:
Wall Mount AC Adapters Wall Pwr Sply, 24 VAC at 1800mA, cULus: **For Industrial and Commeial Use Only**

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
North America
Fixed Plugs
120 VAC
1 Output
52.2 W
24 VAC
1.8 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
6 ft
WAU
Brand: Triad Magnetics
Load Regulation: Not Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 8
Subcategory: AC-DC Power Supply
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer advises this Level V certified part is now
available for Commercial and Industrial Applications only.
Effective December 30, 2017, the United States Department of
Energy amended the definition and scope of products affected by
EISA 2007, which enabled Triad to reintroduce this product under
a new exemption. This power supply is now available _FOR USE
WITH COMMERCIAL OR INDUSTRIAL EQUIPMENT ONLY_ and _NOT FOR USE
FOR RESIDENTIAL OR CONSUMER USE_.

Please contact a Mouser Technical Sales Representative for
further information.

5-0418-09

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.