VPS16-8100

Triad Magnetics
553-VPS16-8100
VPS16-8100

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 16.0Vct at 8.1A UL/CSA/VDE CHASSIS MOUNT/VPS16-8100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,83 € 33,83 €
30,44 € 243,52 €
28,24 € 677,76 €
27,88 € 1.561,28 €
27,49 € 2.858,96 €
27,48 € 7.034,88 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Chassis
Dual Primary Winding
Dual Secondary Winding
VPS
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Industrial Control Transformers
Factory Pack Quantity: 8
Subcategory: Transformers
Termination Style: Quick Connects
Type: Transformers and Autotransformers
Unit Weight: 1,860 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
USHTS:
8504314065
ECCN:
EAR99