VPS10-4300

Triad Magnetics
553-VPS10-4300
VPS10-4300

Mfr.:

Description:
Power Transformers POWER XFMR 10.0Vct at 4.30A UL/CSA/VDE CHASSIS MOUNT/VPS10-4300

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
217 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,76 € 16,76 €
16,44 € 131,52 €
16,19 € 388,56 €
15,75 € 882,00 €
15,48 € 1.609,92 €
15,47 € 3.960,32 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
43 VA
Chassis
Dual Primary Winding
Dual Secondary Winding
VPS
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Power Transformers
Factory Pack Quantity: 8
Subcategory: Transformers
Termination Style: Quick Connects
Type: Transformers and Autotransformers
Unit Weight: 725,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314065
ECCN:
EAR99