VPM48-3300

Triad Magnetics
553-VPM48-3300
VPM48-3300

Mfr.:

Description:
Power Transformers - Industrial MEDICAL GRADE PWR TOROID 48.0VCT at 3.3A UL/CE TOROIDAL MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,94 € 69,94 €
62,32 € 498,56 €
62,28 € 1.494,72 €
60,29 € 3.376,24 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
Toroid Transformers
160 VA
100 VAC, 120 VAC, 220 VAC, 240 VAC
24 V/48 V
Chassis
3.33 A/6.66 A
Dual Primary Winding
Dual Secondary Winding
52 mm
VPM
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 8
Subcategory: Transformers
Termination Style: Wire Leads
Unit Weight: 1,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504329000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VPM Toroidal Medical Power Transformers

Triad Magnetics VPM Toroidal Medical Power Transformers offer both 4kV of dielectric isolation and low-voltage step-down. These transformers feature toroidal construction to help reduce stray fields, increase efficiency, and minimize size compared to traditional EI transformers. The toroidal construction allows for both series and parallel connections with dual secondary cores. The devices maintain low leakage current, low stray fields, regulation between 0.7% and 12.3%, and low temperature rises of only +25°C to +55°C. Triad Magnetics Transformers are built with a Class F (+155°) insulation system, and a +140°C self-resetting thermal switch is included in each primary.