VPM240-420

Triad Magnetics
553-VPM240-420
VPM240-420

Mfr.:

Description:
Power Transformers MEDICAL GRADE PWR TOROID 240VCT at 0.417A UL/CE TOROIDAL MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,95 € 48,95 €
48,15 € 1.155,60 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers
RoHS:  
100 VAC, 120 VAC, 220 VAC, 240 VAC
120 V/240 V
100 VA
840 mA/420 mA
Chassis
Dual Primary Winding
Dual Secondary Winding
52 mm
96 mm
VPM
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Frequency: 50 Hz/60 Hz
Product Type: Toroidal Transformers
Factory Pack Quantity: 12
Subcategory: Transformers
Termination Style: Wire Leads
Unit Weight: 1,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99

VPM Series Toroidal Medical Power Transformers

Triad Magnetics VPM Series Toroidal Medical Power Transformers offer both 4KV of dielectric isolation and low-voltage step-down. The units feature toroidal construction to help reduce stray fields, increase efficiency, and minimize size compared to traditional EI transformers. The toroidal construction with dual secondary cores to allow for both series and parallel connections, maintain low leakage current, low stray fields, regulation between 0.7% and 12.3%, and low temperatures rises of only +25°C to +55°C. Triad Magnetics Transformers are built with a Class F (+155°) insulation system and a +140°C self-resetting thermal switch is included in each primary.