VPL14-360

Triad Magnetics
553-VPL14-360
VPL14-360

Mfr.:

Description:
Power Transformers POWER XFMR 14Vct at 0.36A UL/cUL/TUV CHASSIS MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,39 € 9,39 €
8,47 € 84,70 €
8,13 € 203,25 €
7,88 € 394,00 €
7,30 € 613,20 €
7,07 € 1.781,64 €
6,85 € 3.452,40 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
230 VAC
14 V
5 VA
Chassis
Dual Primary Winding
Dual Secondary Winding
1.44 in
2.38 in
1.44 in
VPL
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Power Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Wire Leads
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99

Chassis Mount Power Transformers

Triad Magnetics' international series of chassis mount power transformers are designed with 3500VAC isolation between the primary and secondary, as well as between each winding and the core. The transformers have 115/230V and 50/60Hz input voltage, and meet Class B (130°C) insulation standards.