UT2020-003

Triad Magnetics
553-UT2020-003
UT2020-003

Mfr.:

Description:
Common Mode Chokes / Filters COMMON MODE 2.5mH at 0.7Arms/UT2020-003

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
212 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,79 € 2,79 €
2,33 € 23,30 €
2,00 € 50,00 €
1,66 € 166,00 €
1,57 € 395,64 €
1,49 € 750,96 €
1,45 € 1.461,60 €
1,44 € 3.628,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Common Mode Chokes / Filters
RoHS:  
UT
1 Channel
2.5 mH
700 mA
400 mOhms
22 mm
22 mm
22 mm
Common Mode Chokes
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Common Mode Chokes
Factory Pack Quantity: 126
Subcategory: Inductors, Chokes & Coils
Unit Weight: 14,742 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99