TY-311P

Triad Magnetics
553-TY311P
TY-311P

Mfr.:

Description:
Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 0mADC/TY-311P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238
Can Dispatch Immediately
On Order:
252
Expected 6/4/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
4,43 € 44,30 €
4,21 € 105,25 €
3,95 € 197,50 €
3,77 € 377,00 €
3,61 € 909,72 €
3,50 € 1.764,00 €
3,39 € 3.417,12 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Radial
300 Hz to 3.5 kHz
600 Ohms
600 Ohms
1.5 kV
- 20 C
+ 85 C
Single
Data/Voice Coupling
0.812 in
0.715 in
0.74 in
TY
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Rating: 0 A
Primary Resistance: 600 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 600 Ohms
Shielding: Unshielded
Factory Pack Quantity: 126
Subcategory: Transformers
Unit Weight: 17,237 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99