TY-304P

Triad Magnetics
553-TY304P
TY-304P

Mfr.:

Description:
Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600CT:600CT 0mADC/TY-304P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 523

Stock:
523 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,65 € 6,65 €
5,84 € 58,40 €
5,60 € 140,00 €
5,43 € 271,50 €
5,16 € 516,00 €
4,96 € 1.249,92 €
4,81 € 2.424,24 €
4,72 € 4.757,76 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Radial
300 Hz to 3.5 kHz
600 Ohms
600 Ohms
1.5 kV
0 C
+ 105 C
Single
Data/Voice Coupling
20.6 mm
18.2 mm
18.8 mm
TY
Brand: Triad Magnetics
Primary Resistance: 600 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 600 Ohms
Factory Pack Quantity: 126
Subcategory: Transformers
Unit Weight: 23,587 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409101
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.