TCT50-06E07AB

Triad Magnetics
553-TCT50-06E07AB
TCT50-06E07AB

Mfr.:

Description:
Power Transformers - Industrial UL/cUL - 120/240V Class II Control Xfmr 24V at 2.08A w/Quick Connects

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Class 2 Transformers
50 VA
120 V, 240 V
24 V
Bracket, Panel Mount
2.08 A
Single Primary Winding
Single Secondary Winding
71.5 mm
92.5 mm
56.5 mm
TCT
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 11
Subcategory: Transformers
Termination Style: Quick Connect Terminals
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Class 2 Control Transformers

Triad Magnetics Control Transformers are UL1585 Class 2/3 approved. The Class 2 transformers are designed with tamper resistant shrouds for safety and steel brackets welded to the bottom of the transformer for ease of mounting and are available in 40VA and 50VA ratings.  Applications include relays, solenoids, small motors, speed changers, pumps, heating elements, control valves for fluid and gas, fans and blowers, electronic tubes, automatic assembly equipment, recording devices, elevators, door openers and low voltage lamps.