TCT40-09E07AE

Triad Magnetics
553-TCT40-09E07AE
TCT40-09E07AE

Mfr.:

Description:
Power Transformers - Industrial CLASS 2 XFMR : 208/240 VAC, 50/60 HZ OUT: 24 VA at 40VA, QUICK CONNECTS ON TOP:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Class 2 Transformers
40 VA
208 V, 240 V
24 V
Bracket Mount
1.67 A
Single Primary Winding
Single Secondary Winding
2.6 in
2.22 in
2.34 in
TCT
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 11
Subcategory: Transformers
Termination Style: Quick Connect Terminals
Unit Weight: 680,389 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504314065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.