TCT40-06E07AB

Triad Magnetics
553-06E07AB
TCT40-06E07AB

Mfr.:

Description:
Power Transformers - Industrial UL/cUL - 120/240V Class II Control Xfmr 24V at 1.67A w/Quick Connects

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Class 2 Transformers
40 VA
120 V, 240 V
24 V
Bracket Mount
1.67 A
Single Primary Winding
Single Secondary Winding
61 mm
92.5 mm
56.5 mm
TCT
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 11
Subcategory: Transformers
Unit Weight: 680,389 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314065
ECCN:
EAR99