TCT40-02E07K

Triad Magnetics
553-02E07K
TCT40-02E07K

Mfr.:

Description:
Industrial Control Transformers UL/cUL - 240V Class II Control Xfmr 24V at 1.67A w/leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,79 € 13,79 €
13,78 € 151,58 €
12,72 € 279,84 €
12,37 € 680,35 €
12,19 € 1.340,90 €
11,76 € 2.975,28 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Industrial Control Transformers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
40 VA
240 V
24 V
1.67 A
Bracket Mount
Single Primary Winding
Single Secondary Winding
61 mm
92.5 mm
56.5 mm
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product: Class 2 Transformers
Product Type: Industrial Control Transformers
Series: TCT
Factory Pack Quantity: 11
Subcategory: Transformers
Unit Weight: 752,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS