SP-49

Triad Magnetics
553-SP49
SP-49

Mfr.:

Description:
Audio Transformers / Signal Transformers AUDIO XFMR 300ct:600 7.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-49

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,91 € 13,91 €
13,16 € 131,60 €
12,24 € 306,00 €
11,84 € 592,00 €
11,67 € 1.167,00 €
11,54 € 2.908,08 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Radial
300 Hz to 100 kHz
300 Ohms
600 Ohms
1 kV
- 40 C
+ 85 C
Single
High Reliability
7.874 mm
10.41 mm
11.811 mm
MIL-T-27E
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Rating: 7 mA
Power Rating: 50 mW (1/20 W)
Primary Resistance: 41 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 98 Ohms
Factory Pack Quantity: 126
Subcategory: Transformers
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99