SP-13

Triad Magnetics
553-SP13
SP-13

Mfr.:

Description:
Audio Transformers / Signal Transformers AUDIO XFMR 25Kct:1Kct 0.5mADC 40mW ENCAPSULATED PCB MOUNT/SP-13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,76 € 15,76 €
14,55 € 145,50 €
13,89 € 347,25 €
13,73 € 686,50 €
12,34 € 3.109,68 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Radial
300 Hz to 100 kHz
25 kOhms, 20 kOhms
1 kOhms, 800 Ohms
1 kV
- 40 C
+ 85 C
Single
High Reliability
7.874 mm
10.41 mm
11.811 mm
MIL-T-27E
Brand: Triad Magnetics
Current Rating: 500 uA
Power Rating: 40 mW
Primary Resistance: 1.7 kOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 115 Ohms
Factory Pack Quantity: 126
Subcategory: Transformers
Unit Weight: 11,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.