N-92MD

Triad Magnetics
553-N92MD
N-92MD

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 115V at 4.35A 115V CHASSIS MOUNT w/AC GROUND CORD & SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
500 VA
115 VAC
Chassis
7.125 in
4.5 in
5.3123 in
N
Brand: Triad Magnetics
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Plug In
Type: Transformers
Unit Weight: 8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CAHTS:
8504320000
USHTS:
8504314065
JPHTS:
8504320005
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.