N-48X

Triad Magnetics
553-N48X
N-48X

Mfr.:

Description:
Power Transformers POWER XFMR 115V at 0.130A 115V CHASSIS MOUNT w/LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
15 VA
Chassis
2 in
3.31 in
1.94 in
N
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Isolation Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Wire Leads
Type: Transformers and Autotransformers
Unit Weight: 612,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99