N-3MG

Triad Magnetics
553-N3MG
N-3MG

Mfr.:

Description:
Autotransformers POWER AUTO-XFMR 115V at 0.740A 230V CHASSIS MOUNT w/AC GROUND CORD & SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,23 € 80,23 €
80,22 € 962,64 €
79,86 € 2.236,08 €
79,69 € 4.143,88 €
77,93 € 7.793,00 €
252 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Autotransformers
RoHS:  
85 VA
Chassis
3.5 in
2.968 in
3.593 in
Brand: Triad Magnetics
Product: Step Down/Step Up Transformers
Product Type: Autotransformers
Series: N
Factory Pack Quantity: 4
Subcategory: Transformers
Termination Style: Wire
Unit Weight: 1,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS