N-1000MG

Triad Magnetics
553-N1000MG
N-1000MG

Mfr.:

Description:
Autotransformers POWER AUTO-XFMR 230V at 4.35A 115V CHASSIS MOUNT w/AC GROUND CORD & SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,90 € 243,90 €
218,91 € 2.189,10 €
210,03 € 5.250,75 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Autotransformers
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
1 kVA
Chassis
5.5 in
4.5 in
5.375 in
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Step Down/Step Up Transformers
Product Type: Autotransformers
Series: N
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire
Unit Weight: 7,893 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
CAHTS:
8504320000
USHTS:
8504316000
JPHTS:
8504320005
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS