HS-27

Triad Magnetics
553-HS-27
HS-27

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 5Kohm/20Kohm: Zsec = 60Kohm, 20-20KHz, 50dBu

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
12 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
227,71 € 227,71 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Screw
20 Hz to 20 kHz
5 kOhms, 20 kOhms
60 kOhms
HS
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 25
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
USHTS:
8504312000
ECCN:
EAR99