HS-25

Triad Magnetics
553-HS-25
HS-25

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 15Kohm: Zsec = 111Kohm, 20-20KHz, 25dBu

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
251,33 € 251,33 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Screw
20 Hz to 20 kHz
15 kOhms
111 kOhms
HS
Brand: Triad Magnetics
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 25
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS Series Low-Level Audio Transformers

Triad Magnetics HS Series Low-Level Audio Transformers are hermetically sealed transformers with up to 30kHz frequency response. These transformers achieve up to 95dB shielding by multiple trialloy cases interleaves with heavy copper shading rings. The HS series transformers include an adequate step-down turn ratio to accommodate source-to-load impedance matching. These transformers feature long life, high heat conductivity, and low-temperature rise. The HS series transformers are used in applications such as military communication, signal pre-amplification, signal level step up/down, high-end audio equipment, and inter-stage isolation.