FS48-125

Triad Magnetics
553-FS48-125
FS48-125

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 48.0Vct at 0.125A UL/cUL 115/230V PCB MOUNT/FS48-125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
23 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,86 € 7,86 €
7,17 € 71,70 €
6,73 € 168,25 €
6,60 € 330,00 €
6,55 € 1.650,60 €
6,50 € 3.276,00 €
6,44 € 6.491,52 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
6 VA
Through Hole
Dual Primary Winding
Dual Secondary Winding
FS
Brand: Triad Magnetics
Product Type: Power Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS