FS48-023

Triad Magnetics
553-FS48-023
FS48-023

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 48.0Vct at 0.023A UL/cUL 115/230V PCB MOUNT/FS48-023

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,34 € 8,34 €
7,67 € 76,70 €
7,01 € 175,25 €
6,99 € 349,50 €
6,30 € 529,20 €
6,22 € 1.567,44 €
6,17 € 3.109,68 €
6,12 € 6.168,96 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
24 V/48 V
1.1 VA
Through Hole
Dual Primary Winding
Dual Secondary Winding
1.375 in
1.125 in
0.937 in
FS
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Power Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS