FS28-040

Triad Magnetics
553-FS28-040
FS28-040

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 28.0Vct at 0.040A UL/cUL 115/230V PCB MOUNT/FS28-040

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
563 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,98 € 6,98 €
6,42 € 64,20 €
6,41 € 160,25 €
6,20 € 310,00 €
5,94 € 498,96 €
5,88 € 1.481,76 €
5,83 € 2.938,32 €
5,77 € 5.816,16 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
28 V, 14 V
1.1 VA
Through Hole
Dual Primary Winding
Dual Secondary Winding
1.375 in
1.125 in
0.937 in
FS
Brand: Triad Magnetics
Product Type: Power Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS