FS16-400-C2

Triad Magnetics
553-FS16-400-C2
FS16-400-C2

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 16 Vct at 400 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,86 € 6,86 €
6,02 € 60,20 €
5,67 € 113,40 €
5,56 € 278,00 €
5,39 € 539,00 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
Class 2 Transformers
115 VAC, 230 VAC
16 V CT/8 V
6 VA
400 mA/800 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
1.63 in
1.31 in
1.31 in
FS
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 10
Subcategory: Transformers
Termination Style: Solder Pin
Type: Split Bobbin Transformer
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS