FS120-01

Triad Magnetics
553-FS120-01
FS120-01

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 120.0Vct at 0.010A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
7,30 € 73,00 €
6,51 € 162,75 €
6,42 € 321,00 €
6,02 € 505,68 €
5,97 € 3.008,88 €
5,89 € 5.937,12 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
60 V/120 V
1.1 VA
Through Hole
Dual Primary Winding
Dual Secondary Winding
1.38 in
1.13 in
1.31 in
FS
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Power Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS