FS12-200

Triad Magnetics
553-FS12-200
FS12-200

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 12.6Vct at 0.200A UL/cUL 115/230V PCB MOUNT/FS12-200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,04 € 8,04 €
7,32 € 73,20 €
7,03 € 175,75 €
6,80 € 340,00 €
6,27 € 526,68 €
6,11 € 1.539,72 €
5,92 € 2.983,68 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
12.6 V CT
2.5 VA
Through Hole
Dual Primary Winding
Dual Secondary Winding
1.38 in
1.13 in
1.19 in
FS
Brand: Triad Magnetics
Product Type: Power Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS