FS10-1200-C2

Triad Magnetics
553-FS10-1200-C2
FS10-1200-C2

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 10 Vct at 1200 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,13 € 8,13 €
7,65 € 76,50 €
7,60 € 456,00 €
7,53 € 903,60 €
7,34 € 1.761,60 €
7,25 € 3.915,00 €
7,18 € 7.323,60 €
2.040 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
Class 2 Transformers
115 VAC, 230 VAC
16 V CT/8 V
12 VA
1.2 A/2.4 A
Through Hole
Dual Primary Winding
Dual Secondary Winding
1.88 in
1.56 in
1.44 in
FS
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 10
Subcategory: Transformers
Termination Style: Solder Pin
Type: Split Bobbin Transformer
Unit Weight: 317,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS