FP88-28

Triad Magnetics
553-FP88-28
FP88-28

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 88.0Vct at 0.028A UL/cUL FLAT PACK PCB MOUNT/FP88-28

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
17 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,12 € 9,12 €
8,88 € 88,80 €
8,31 € 207,75 €
8,01 € 400,50 €
7,65 € 642,60 €
7,58 € 1.910,16 €
7,53 € 3.795,12 €
7,52 € 7.580,16 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
Through Hole
FP
Brand: Triad Magnetics
Product Type: Power Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 141,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS