FP40-150

Triad Magnetics
553-FP40-150
FP40-150

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 40Vct at 0.150A UL/cUL FLAT PACK PCB MOUNT/FP40-150

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,03 € 11,03 €
10,54 € 105,40 €
10,11 € 252,75 €
9,94 € 497,00 €
9,67 € 812,28 €
9,49 € 2.391,48 €
9,37 € 4.722,48 €
9,28 € 9.354,24 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
20 V/40 V
6 VA
Through Hole
Dual Primary Winding
Dual Secondary Winding
2.5 in
2 in
1.062 in
FP
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Power Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 198,447 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS