FP34-75

Triad Magnetics
553-FP34-75
FP34-75

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 34.0Vct at 0.075A UL/cUL FLAT PACK PCB MOUNT/FP34-75

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,69 € 8,69 €
7,77 € 77,70 €
7,73 € 193,25 €
7,34 € 616,56 €
7,17 € 1.806,84 €
7,03 € 3.543,12 €
6,96 € 7.015,68 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
34 V, 17 V
2.5 VA
Through Hole
Dual Primary Winding
Dual Secondary Winding
2.5 in
2 in
1.062 in
FP
Brand: Triad Magnetics
Product Type: Power Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 141,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS