FP34-340

Triad Magnetics
553-FP34-340
FP34-340

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 34.0Vct at 0.340A UL/cUL FLAT PACK PCB MOUNT/FP34-340

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,07 € 14,07 €
12,68 € 126,80 €
11,77 € 235,40 €
10,92 € 1.092,00 €
10,58 € 5.290,00 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
17 V/34 V
12 VA
Through Hole
Dual Primary Winding
Dual Secondary Winding
2.5 in
2 in
1.062 in
FP
Brand: Triad Magnetics
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 311,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS