FP24-2000

Triad Magnetics
553-FP24-2000
FP24-2000

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 24.0Vct at 2.0A UL/cUL FLAT PACK PCB MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,60 € 24,60 €
22,58 € 248,38 €
21,47 € 472,34 €
20,91 € 1.150,05 €
20,18 € 2.219,80 €
20,01 € 5.062,53 €
1.001 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
230 VAC
24 V
48 VA
2 A
Through Hole
Dual Primary Winding
Dual Secondary Winding
3.12 in
2.5 in
1.375 in
FP
Brand: Triad Magnetics
Product Type: Power Transformers
Factory Pack Quantity: 11
Subcategory: Transformers
Termination Style: Solder Pin
Type: Flat Pack Transformer
Unit Weight: 595,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504329000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS