FP16-1500

Triad Magnetics
553-FP16-1500
FP16-1500

Mfr.:

Description:
Power Transformers POWER XFMR 16.0Vct at 1.5A UL/cUL FLAT PACK PCB MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €
19,45 € 389,00 €
19,44 € 1.166,40 €
18,82 € 1.882,00 €
18,81 € 4.890,60 €
18,77 € 9.385,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers
RoHS:  
230 VAC
16 V
24 VA
1.5 A
Through Hole
Dual Primary Winding
Dual Secondary Winding
2.87 in
2.25 in
1.375 in
FP
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Pin
Type: Flat Pack Transformer
Unit Weight: 425,243 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99