FP120-20

Triad Magnetics
553-FP120-20
FP120-20

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 120.0Vct at 0.020A UL/cUL FLAT PACK PCB MOUNT/FP120-20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
339 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,31 € 8,31 €
7,85 € 196,25 €
7,56 € 378,00 €
7,27 € 610,68 €
7,18 € 1.809,36 €
7,12 € 3.588,48 €
7,08 € 7.136,64 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
2.5 VA
Through Hole
FP
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Power Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 141,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS