FIT80-4

Triad Magnetics
553-FIT80-4
FIT80-4

Mfr.:

Description:
Power Inductors - Leaded INDUCTOR 31.6uH at 6.8ADC TOROID w/HEADER/FIT80-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,81 € 2,81 €
2,31 € 23,10 €
2,02 € 50,50 €
1,91 € 191,00 €
1,90 € 478,80 €
1,82 € 917,28 €
1,76 € 1.774,08 €
1,71 € 4.309,20 €
1,69 € 8.517,60 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
65.04 uH
10 %
6.8 A
32.8 mOhms
Standard
PCB Mount
24.765 mm
15.85 mm
27.94 mm
FIT
Brand: Triad Magnetics
Core Type: Toroidal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 126
Subcategory: Inductors, Chokes & Coils
Unit Weight: 20,412 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99